WR06X56R2FTL, 100mW 75V ±100ppm/°C ±1% -55°C~+155°C 56.2Ohm Резистор SMD 0603

WR06X56R2FTL, 100mW 75V ±100ppm/°C ±1% -55°C~+155°C 56.2Ohm Резистор SMD 0603
Изображения служат только для ознакомления,
см. техническую документацию
1600 шт., срок 7 недель
0.80 руб.
Кратность заказа 100 шт.
от 1000 шт.0.60 руб.
Добавить в корзину 100 шт. на сумму 80 руб.
Альтернативные предложения1
Номенклатурный номер: 8017619437
Артикул: WR06X56R2FTL
Бренд: Walsin Technology

Описание

WR Thick Film Resistors Walsin WR Thick Film Resistors feature high reliability, stability, and low assembly costs. These thick film resistors come with high component and equipment reliability, RoHS 2 compliance, and are Halogen-free. The WR thick film general-purpose chip resistors operate at -55°C to 155°C temperature range. These thick film resistors are provided in Cut Tape, MouseReel, and Reel packaging styles. The WR resistors are constructed in a high-grade ceramic body (aluminum oxide). Typical applications include computer and telecom, consumer electrical equipment, and Electronic Data Processing (EDP).

Технические параметры

Application: Automotive Grade
Brand: Walsin
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Walsin
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor
Вес, г 0.04

Техническая документация

Datasheet
pdf, 931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.