UVK2A101MPD, 100uF 100V 10mm 16mm 5mm ±20% 340mA@120Hz 2000hrs@85°C PlugIn,D10xL16mm AlumInum ElectrolytIc CapacItors - Leaded ROHS

Фото 1/3 UVK2A101MPD, 100uF 100V 10mm 16mm 5mm ±20% 340mA@120Hz 2000hrs@85°C PlugIn,D10xL16mm AlumInum ElectrolytIc CapacItors - Leaded ROHS
Изображения служат только для ознакомления,
см. техническую документацию
875 шт., срок 6 недель
110 руб.
Кратность заказа 5 шт.
от 50 шт.65 руб.
от 150 шт.58 руб.
от 500 шт.47.95 руб.
Добавить в корзину 5 шт. на сумму 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8017619926
Артикул: UVK2A101MPD
Бренд: Nichicon Corp.

Описание

Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated) PET sleeve (no PVC) Lead-free plating on terminals

Технические параметры

Brand Nichicon
Capacitance 100 uF
Diameter 10 mm
Dissipation Factor DF 0.08
Factory Pack Quantity 200
Lead Spacing 5 mm
Lead Style Straight
Leakage Current 300 uA
Life 2000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Package / Case 10 mm x 16 mm
Packaging Bulk
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Radial Leaded
Product Type Electrolytic Capacitors
Ripple Current 340 mA
Series UVK
Subcategory Capacitors
Termination Style Radial
Tolerance 20%
Type Aluminium Electrolytic Capacitors
Voltage Rating DC 100 VDC
Brand: Nichicon
Capacitance: 100 uF
Diameter: 10 mm
Dissipation Factor DF: 0.08
Factory Pack Quantity: Factory Pack Quantity: 1800
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 300 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Package/Case: 10 mm x 16 mm
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 340 mA
Series: UVK
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminium Electrolytic Capacitors
Voltage Rating DC: 100 VDC
Lead Pitch 5mm
Lifetime 2000h
Mounting Type Radial, Through Hole
Technology Aluminium Electrolytic
Voltage 100V dc
Вес, г 1.96

Техническая документация

Datasheet
pdf, 262 КБ
Datasheet
pdf, 325 КБ
Datasheet
pdf, 53 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.