SP3232EBCY-L/TR, 250Kbps 3V~5.5V transceiver 2/2 TSSOP-16 RS232 ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
170 руб.
от 30 шт. —
142 руб.
от 100 шт. —
122.08 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
Технические параметры
Data Rate | 250kbps |
Number Of Receivers | 2/2 |
Protocol | RS232 |
Type | Transceiver |
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | TSSOP |
Pin Count | 16 |
Brand: | MaxLinear |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 35 mA |
Package/Case: | TSSOP-16 |
Part # Aliases: | SP3232EB |
Pd - Power Dissipation: | 850 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Protocol Supported: | RS-232 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.092 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 858 КБ
Datasheet
pdf, 645 КБ
Datasheet SP3232EBCY-L/TR
pdf, 635 КБ