ACS733KLATR-40AB-T, SOIC-16-300mil Current Sensors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 10 шт. —
560 руб.
от 30 шт. —
515 руб.
от 100 шт. —
493.12 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Current Sensors
Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro"s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.
Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro"s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | SOICW-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 0.2 us |
Sensor Type: | Current Sense |
Series: | ACS732-3 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.46 V |
Supply Voltage - Min: | 3.14 V |
Type: | Hall-Effect |
Accuracy (%) | ±1.6 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.46 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Voltage (V) | 6 |
Minimum Operating Supply Voltage (V) | 3.14 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 33 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Automotive |
Type | Closed Loop|Open Loop |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Response Time (us) | 0.2 |
Typical RMS Primary Current (A) | 40 |
Вес, г | 0.92 |