A1120LLHLX-T, SOT-23-3L Hall Sensor

A1120LLHLX-T, SOT-23-3L Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 540 руб.
от 30 шт.1 470 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8017632484
Артикул: A1120LLHLX-T

Описание

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 35 G to 50 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 24 V
Package / Case: ZLH-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 5 G to 25 G
Series: A1120
Subcategory: Sensors
Type: Hall Effect Switch
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1044 КБ