DSPIC33EP512GP502-I/SP, Микросхема МК dsPIC, SRAM 49192Б, Память 512кБ, 70МГц, PDIP28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 10 шт. —
900 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance.
Технические параметры
ADC Channels | 12 |
ADC Resolution | 10 bit, 12bit |
ADCs | 6-ch x 10 bit, 6-ch x 12 bit |
Data Bus Width | 16bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 5.5MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of Timers | 10 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 28 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 0 |
RAM Size | 48 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 5x16 bit, 5x32 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 1 |
Width | 7.49mm |
Вес, г | 2.16 |
Техническая документация
Datasheet
pdf, 9193 КБ