PIC16C56-RC/P, 1KB 0°C~+70°C PIC 4MHz FLASH 12 PDIP-18 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
3 270 руб.
от 10 шт. —
2 650 руб.
Добавить в корзину 1 шт.
на сумму 3 270 руб.
Технические параметры
ADC (Bit) | - |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | PIC |
CPU Maximum Speed | 4MHz |
DAC (Bit) | - |
Direct Memory Access | - |
GPIO Ports Number | 12 |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | - |
Low-Voltage Detect | Yes |
Operating Temperature Range | 0℃~+70℃ |
Operating Voltage Range | 3V~6.25V |
Peripheral/Function | WDT |
Program Memory Type | FLASH |
Program Storage Size | 1.5KB |
PWM (Bit) | - |
Real-Time Clock | - |
Secure Digital Input and Output | - |
Universal Serial Bus | - |
Watchdog | Yes |
Вес, г | 3.08 |