ADF5904WCCPZ, LFCSP-32 RF Mixers
9 220 руб.
Добавить в корзину 1 шт.
на сумму 9 220 руб.
Описание
LFCSP-32(5x5) RF Mixers ROHS
Технические параметры
Base Product Number | ADF5904 -> |
ECCN | EAR99 |
Frequency | 24GHz |
Function | Downconverter |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RF Type | Radar |
RoHS Status | ROHS3 Compliant |
Series | Automotive -> |
Supplier Device Package | 32-LFCSP (5x5) |
Вес, г | 4.94 |
Техническая документация
Datasheet
pdf, 339 КБ