SI2324A-TP, 100V 2A 250mOhm@10V,2A 1.2W 1.5V@250uA 36pF@15V N Channel 520pF@15V 4.8nC@4.5V -55°C~+150°C@(Tj) SOT-23 MOSFETs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Кратность заказа 10 шт.
от 100 шт. —
16 руб.
от 300 шт. —
14 руб.
от 3000 шт. —
11.12 руб.
Добавить в корзину 10 шт.
на сумму 270 руб.
Описание
N-Channel MOSFETS Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.
Технические параметры
Manufacturer | MCC(Micro Commercial Components) |
Package / Case | SOT-23 |
Packaging | Tape и Reel(TR) |
Brand: | Micro Commercial Components(MCC) |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Fall Time: | 10 ns |
Forward Transconductance - Min: | 2 S |
Id - Continuous Drain Current: | 2 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 1.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 4.8 nC |
Rds On - Drain-Source Resistance: | 280 mOhms |
Rise Time: | 52 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 17 ns |
Typical Turn-On Delay Time: | 12 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 1136 КБ
Datasheet SI2324A-TP
pdf, 904 КБ