CD74AC161E, BInary Counter PosItIve Edge -55°C~+125°C Synchronous 1.5V~5.5V Asynchronous 4 90MHz PDIP-16 Counters / DIvIders

Фото 1/2 CD74AC161E, BInary Counter PosItIve Edge -55°C~+125°C Synchronous 1.5V~5.5V Asynchronous 4 90MHz PDIP-16 Counters / DIvIders
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.170 руб.
от 25 шт.147 руб.
от 100 шт.124.61 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8017649678
Артикул: CD74AC161E
Бренд: Texas Instruments

Описание

IC, 74AC CMOS, 74AC161, DIP16, 5.5V; Famille Logique/ Numéro de base: 74AC161,; Type de compteur: Binaire; Fréquence, horloge: 103MHz; Comptage max

Технические параметры

Brand Texas Instruments
Counter Type Binary
Counting Sequence Up
Factory Pack Quantity 25
Function Counter
Logic Family AC
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Bits 4 bit
Operating Supply Voltage 1.5 V to 5.5 V
Operating Temperature Range -55 C to+125 C
Output Current +/-24 mA
Package / Case PDIP-16
Packaging Tube
Product Category Counter ICs
RoHS Details
Series CD74AC161
Unit Weight 0.03357 oz
Brand: Texas Instruments
Counter Type: Binary
Counting Sequence: Up
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Counter
Logic Family: AC
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Bits: 4 bit
Operating Supply Voltage: 1.5 V to 5.5 V
Operating Temperature Range: -55 C to+125 C
Output Current: +/-24 mA
Package / Case: PDIP-16
Packaging: Tube
Product Category: Counter ICs
Product Type: Counter ICs
Series: CD74AC161
Subcategory: Counter ICs
Вес, г 0.01