PCV1H680MCL1GS, 50V 68uF Polymer ±20% 4.6mm 12.7mm 20mOhm@100kHz 2600mA@100kHz 10mm -55°C~+105°C 3000hrs@105°C SMD,10x12.7mm SolId CapacIto

PCV1H680MCL1GS, 50V 68uF Polymer ±20% 4.6mm 12.7mm 20mOhm@100kHz 2600mA@100kHz 10mm -55°C~+105°C 3000hrs@105°C SMD,10x12.7mm SolId CapacIto
Изображения служат только для ознакомления,
см. техническую документацию
364 шт., срок 6 недель
740 руб.
от 10 шт.550 руб.
от 30 шт.498 руб.
от 100 шт.392.75 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8017666114
Артикул: PCV1H680MCL1GS
Бренд: Nichicon Corp.

Описание

CV Conductive Electrolytic Capacitors
Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

Технические параметры

Brand: Nichicon
Capacitance: 68 uF
Diameter: 10 mm
ESR: 29 mOhms
Factory Pack Quantity: Factory Pack Quantity: 400
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 2.6 A
Series: PCV
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 50 VDC
Вес, г 1.69

Техническая документация

Datasheet
pdf, 691 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.