CDBA240-HF, 0.5mA@40V 40V 0.5V@2A 2A SMA Schottky Barrier Diodes (SBD)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Diode Schottky 40V 2A Surface Mount DO-214AC (SMA)
Технические параметры
Base Product Number | CDBA240 -> |
Current - Average Rectified (Io) | 2A |
Current - Reverse Leakage @ Vr | 500ВµA @ 40V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 125В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 500mV @ 2A |
Brand: | Comchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 20 mA |
Manufacturer: | Comchip Technology |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Package/Case: | DO-214AC-2 |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Diodes |
Series: | CDBA240 |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 500 mV |
Vr - Reverse Voltage: | 40 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Вес, г | 1.06 |
Техническая документация
Datasheet
pdf, 104 КБ