TL494CNSR, IC: PMIC; PWM controller; 7?40V; SO14-W; boost,push-pull; 0?45%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 10 шт. —
290 руб.
от 30 шт. —
184 руб.
от 100 шт. —
95.06 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Технические параметры
Brand | Texas Instruments |
Duty Cycle - Max | 45% |
Factory Pack Quantity | 2000 |
Fall Time | 40 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Outputs | 2 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 200 mA |
Output Voltage | 40 V |
Package / Case | SO-16 |
Packaging | Cut Tape or Reel |
Product Category | Switching Controllers |
Product Type | Switching Controllers |
Rise Time | 100 ns |
Series | TL494 |
Subcategory | PMIC-Power Management ICs |
Switching Frequency | 300 kHz |
Topology | Boost, Buck, Flyback, Forward, Push-Pull |
Type | Voltage Mode PWM Controllers |
Adjustable Output | No |
Automotive | No |
Control Method | Voltage |
ECCN (US) | EAR99 |
Fall Time (ns) | 40 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 45(Typ) |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 7.5(Typ) |
Minimum Operating Supply Voltage (V) | 7 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of PWM Outputs | 2 |
On/Off Pin | No |
Operating Supply Voltage (V) | 7 to 40 |
Output Current (mA) | 200(Max) |
Output Voltage (V) | 40(Max) |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Rise Time (ns) | 100 |
Standard Package Name | SOP |
Supplier Package | SOP |
Switching Frequency (kHz) | 300 |
Synchronous Pin | No |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1575 КБ