EV8795H-LE-00A, Power Management IC Development Tools High Efficiency, 20A,16V Synchronous Step-down Converter Evaluation Board
![EV8795H-LE-00A, Power Management IC Development Tools High Efficiency, 20A,16V Synchronous Step-down Converter Evaluation Board](https://static.chipdip.ru/lib/055/DOC044055831.jpg)
см. техническую документацию
Описание
EV8795H-LE-00A is an evaluation board designed to demonstrate the capabilities of the MP8795H, a monolithic, high-efficiency, synchronous step-down converter. The MP8795H can deliver up to 20A of continuous load current across a wide operating input voltage (VIN) range. High efficiency is achieved across the wide output current (IOUT) range. The MP8795H adopts internally compensated constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The EV8795H-LE-00A can be turned on or off via a remote on/off enable (EN) input that is referenced to ground. This input is compatible with commonly used logic devices. The MP8795H is available in a QFN-21 (3mmx4mm) package.
• Wide input voltage (VIN) range from 2.7V
• Differential output voltage (VOUT) remote sense
• Configurable, accurate current limit level
• 20A output current
• Low RDS(ON) integrated power MOSFETs
• Stable with zero-ESR output capacitors
• Forced continuous conduction mode
• Excellent load regulation
• VOUT tracking, VOUT discharge, PGOOD active clamped to low Level during power failure
• Configurable soft-start time (tSS) from 1ms, pre-biased start-up
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | MP8795HGLE |
Подтип Приложения | Синхронный Понижающий Преобразователь |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Evaluation Board MP8795H |
Тип Приложения Набора | Управление Питанием |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.