A1203LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME BIPOLAR SWITCH

A1203LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME BIPOLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.430 руб.
от 100 шт.325 руб.
от 500 шт.265.27 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8018664622
Артикул: A1203LUA-T

Описание

Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Bipolar
Maximum Magnetic Sensor Operating Point (Gs) 95
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 25
Maximum Supply Current (uA) 7500
Minimum Magnetic Sensor Release Point (Gs) -95
Minimum Operating Supply Voltage (V) 3.8
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bulk
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SIP
Supplier Package Ultra Mini SIP
Typical Magnetic Sensor Hysteresis (Gs) 52
Typical Operating Supply Voltage (V) 5|9|12|15|18

Техническая документация

Datasheet
pdf, 800 КБ