7024-12041-3390500, Circular DIN Connectors M12 male 0 with cable F+B PRO, TPE-S 5x0.34 bu UL robot+drag chain 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
9 750 руб.
Добавить в корзину 1 шт.
на сумму 9 750 руб.
Описание
In areas where every component in a system comes into contact with the food being processed, then reenters the processing operation, the cordsets must be able to satisfy each and every cleanability requirement.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Single Core |
Conductor Resistance | 58 O/km |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Core Strands | 42x0.1 mm |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Fire Behaviour | Halogen Free |
Insulation Material | PP |
IP Rating | IP65, IP68, IP69K |
Maximum Operating Temperature | +105(Fixed, +105 °C, Mobile)°C |
Minimum Bend Radius | 25(Fixed)mm, 50(Moving)mm |
Minimum Operating Temperature | -25(Mobile)°C, -40(Fixed)°C |
Number of Cores | 5 |
Number of Strands | 42 |
Oil Resistant | Yes |
Outer Diameter | 5mm |
Series | A-Coded |
Sheath Colour | Blue |
Sheath Material | TPE |
Size of Strands | 0.1 mm |
Voltage Rating | 30, 125 V |
Техническая документация
Datasheet
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.