STM32F303RCT7, ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1742 шт., срок 6-8 недель
2 440 руб.
от 10 шт. —
2 100 руб.
от 25 шт. —
1 840 руб.
от 100 шт. —
1 395.81 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Альтернативные предложения1
Описание
The STM32F303xB/STM32F303xC family is based on the high-performance Arm® Cortex®-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM).
Технические параметры
ADCs | 22x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F3 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 4 |
Number of CAN Channels | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(33 Channel) |
RAM Size | 40 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 |
Width | 10mm |
ADC Channels | 12/12/12/12 |
ADC Resolution (bit) | 12/12/12/12 |
Analog Comparators | 7 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 12/12 |
DAC Resolution (bit) | 12/12 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 3 |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 444 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 10 |
Number of ADCs | Quad |
Number of DACs | Dual |
Number of I/Os | 52 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Вес, г | 2.753 |
Техническая документация
Datasheet
pdf, 2521 КБ
Datasheet STM32F303xB, STM32F303xC
pdf, 2156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.