ABX00041, Power Management IC Development Tools NANOMotorCarrier

Фото 1/5 ABX00041, Power Management IC Development Tools NANOMotorCarrier
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 020 руб.
Добавить в корзину 1 шт. на сумму 21 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8018696103
Артикул: ABX00041
Бренд: Arduino

Описание

Nano motor carrier dev board is the perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality. Designed to facilitate motor control, Nano Motor Carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers. The board features are: on board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting.

• ATSAMD11 (Arm cortex-M0+ at 48MHz) MCU
• MP6522 motor driver
• Over temperature shutdown protection (for dc motor drivers)
• XT-30 and 2POS terminal block connector

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.