iDAQ-801-AE, Datalogging & Acquisition 4-ch, 24-bit, 256kS/s/ch, DSA iDAQ modul

iDAQ-801-AE, Datalogging & Acquisition 4-ch, 24-bit, 256kS/s/ch, DSA iDAQ modul
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
247 300 руб.
Добавить в корзину 1 шт. на сумму 247 300 руб.
Номенклатурный номер: 8018823579
Артикул: iDAQ-801-AE
Бренд: Advantech

Описание

Test & Measurement\Datalogging & Acquisition
iDAQ-8 Series Analog Output Modules

Advantech iDAQ-8 series Analog Output Modules feature 4-channel, 16 bits resolution, and maximum update rates of 10kS/s/ch. These iDAQ-8 series modules are Hot-swappable in the iDAQ system and offer multiple voltages and current output ranges. The Analog output modules offer 4 x 16-bit analog output channels with 600V RMS isolation. These iDAQ-8 series modules feature detachable Euro-type spring terminal connectors. The Analog output modules operate at -20°C to 60°C operating temperature range, 0.675W power consumption, and -40°C to 70°C storage temperature range.

Технические параметры

Analog / Digital: Analog
Brand: Advantech
Connection Method: Cable
Current Rating: 2 mA
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Terminal
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Number of Channels: 4 Channel
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: IDAQ Modules
Resolution: 24 bit
Series: iDaq
Subcategory: Test Equipment
Type: DAQ
Voltage Rating: 0.1875 V to 12 V

Техническая документация

Datasheet
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.