ALPHA14/0.5M/SMAM/S/S/26, Antennas 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND SMA MALE CONNECTOR

ALPHA14/0.5M/SMAM/S/S/26, Antennas 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND SMA MALE CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
3 960 руб.
от 10 шт.3 330 руб.
Добавить в корзину 1 шт. на сумму 3 960 руб.
Номенклатурный номер: 8018883344
Артикул: ALPHA14/0.5M/SMAM/S/S/26
Бренд: SIRETTA

Описание

Passive Components\Antennas
Antennas

Siretta Antennas offer a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications.

Технические параметры

Antenna Connector Type: SMA Male
Application: Cellular Applications, ISM Applications
Brand: Siretta
Cable Length: 500 mm
Cable Type: 0.5 M RG174
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 824 MHz to 2170 MHz
Frequency: 824 MHz to 960 MHz, 1710 MHz to 2170 MHz
Gain: 2 dBi
Impedance: 50 Ohms
Manufacturer: Siretta
Maximum Frequency: 2.17 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 824 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 4 Band
Packaging: Bulk
Part # Aliases: 34052
Polarization: Linear
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Indoor Antennas
Protocol - Sub GHz: ISM
Style: Panel, Square
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2
Вес, г 25

Техническая документация

Datasheet
pdf, 5430 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.