NANOCOAT200-10-500ML, Chemicals Liquid Nano Coating - 10% Polymer 500ml (740g)

NANOCOAT200-10-500ML, Chemicals Liquid Nano Coating - 10% Polymer 500ml (740g)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 600 руб.
Добавить в корзину 1 шт. на сумму 103 600 руб.
Номенклатурный номер: 8018883530
Артикул: NANOCOAT200-10-500ML
Бренд: Chip Quik

Описание

Tools & Supplies\Chemicals
Liquid Nano Coatings

Chip Quik Liquid Nano Coatings repel chemicals, water, oil, and dirt. These nano coatings easily adhere to plastic, glass, metal, PTFE, ceramic, and PCBs. The liquid nano coatings are a cost-effective alternative to traditional ones and are easily reworkable. These liquid nano coatings are chemically C6 fluoro-carbon. Typical applications include fluidic devices, biomedical devices, PCBs, MEMS, inkjet print heads, LED assemblies, and metal mesh.

Технические параметры

Brand: Chip Quik
Container: Can
Contains Lead: No
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Chip Quik
Product Category: Chemicals
Product Type: Chemicals
Product: Conformal Coatings
Size: 500 ml
Subcategory: Supplies
Type: Liquid Nano Coating

Техническая документация

Datasheet
pdf, 252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.