MEZS7-1S-4SPDPowerbank, Power Management IC Development Tools Bidirectional PD Power Bank Solution with Fully Integrated Buck-Boost Charger

MEZS7-1S-4SPDPowerbank, Power Management IC Development Tools Bidirectional PD Power Bank Solution with Fully Integrated Buck-Boost Charger
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 040 руб.
Добавить в корзину 1 шт. на сумму 20 040 руб.
Номенклатурный номер: 8018883633
Артикул: MEZS7-1S-4SPDPowerbank

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
1 to 4 Cell Series PD Power Bank Solution Modules

Monolithic Power Systems (MPS) 1 to 4 Cell Series PD Power Bank Solution Modules include the MEZS7-1S-4SPDCharger and the MEZS7-1S-4SPDPowerBank. The modules are fully integrated buck-boost chargers for 1-cell to 4-cell in series battery packs.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4 V to 22 V
Interface Type: I2C
Manufacturer: Monolithic Power Systems(MPS)
Output Current: 5 A
Output Voltage: 3 V to 21 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Adapter Boards
Series: Powerban
Subcategory: Development Tools
Tool Is For Evaluation Of: MP2651GVT
Type: Battery Management

Техническая документация

Datasheet
pdf, 1242 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.