SP6699EK-L

680 руб.
от 2 шт.610 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8018885156
Бренд: Maxlinear

Описание

Электроэлемент
LED Driver 5 Segment 2700uA Supply Current 6-Pin SOT-23 T/R

Технические параметры

Applications Backlight
Current - Output / Channel 500mA(Switch)
Dimming PWM
Frequency 1MHz
Internal Switch(s) Yes
Manufacturer MaxLinear, Inc.
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C(TA)
Package / Case SOT-23-6
Packaging Cut Tape(CT)
Part Status Active
Series -
Supplier Device Package SOT-23-6
Topology Step-Up(Boost)
Type DC DC Regulator
Voltage - Output 27V
Voltage - Supply (Max) 16V
Voltage - Supply (Min) 2.5V

Техническая документация

Документация
pdf, 590 КБ