M240A, METRAHIT AM XTRA Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
221 700 руб.
Добавить в корзину 1 шт.
на сумму 221 700 руб.
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
MetraHit X-tra digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 1mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Temperature Measurement | +850°C |
AC Current Measurement Resolution | 10nA ac |
AC Voltage Measurement Resolution | 10µV ac |
Battery Life | 200 h |
Battery Type | AA |
Best AC Current Accuracy | ±1.5%+30 Digits |
Best AC Voltage Accuracy | ±0.5%+9 Digits |
Best Capacitance Measurement Accuracy | ±1%+6 Digits |
Best DC Current Accuracy | ±0.5%+5 Digits |
Best DC Voltage Accuracy | ±0.05%+3 Digits |
Best Resistance Measurement Accuracy | ±0.2%+5 Digits |
Best Temperature Measurement Accuracy | ±0.3%+15 Digits |
Capacitance Measurement Resolution | 10pF |
DC Current Measurement Resolution | 10nA dc |
DC Voltage Measurement Resolution | 10µV dc |
Display Type | Digital |
Maximum Frequency | 20kHz |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Model Number p | METRAHIT AM XTRA |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 350g |
Width | 87mm |
Calibrated | RSCAL |
Техническая документация
Datasheet
pdf, 345 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.