CRP200JT-52-10RAA, Wirewound Resistors - Through Hole 2.0Wat 10Ohms 10R 5% Sfty Wrwnd Core

Фото 1/2 CRP200JT-52-10RAA, Wirewound Resistors - Through Hole 2.0Wat 10Ohms 10R 5% Sfty Wrwnd Core
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 7-9 недель
200 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
от 500 шт.45.10 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8018897755
Артикул: CRP200JT-52-10RAA
Бренд: Vitrohm

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Технические параметры

Brand: Vitrohm
Diameter: 4 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: YAGEO
Maximum Operating Temperature: +350 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 2 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 10 Ohms
Series: CRP
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 120 PPM/C
Termination Style: Axial
Tolerance: 5%
Composition Wirewound
Power Rating 2W
Resistance 10Ω
Series CRP
Tolerance ±5%

Техническая документация

Datasheet
pdf, 699 КБ
Datasheet
pdf, 687 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.