A5932KESSR-J, Motor / Motion / Ignition Controllers & Drivers 3-PHASE SINUSOIDAL SENSORLESS FAN CONTROLLER

A5932KESSR-J, Motor / Motion / Ignition Controllers & Drivers 3-PHASE SINUSOIDAL SENSORLESS FAN CONTROLLER
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.660 руб.
от 100 шт.564 руб.
от 500 шт.439.84 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8018897764
Артикул: A5932KESSR-J

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 1500
Load Voltage Rating: 5.5 V to 50 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 24.4 kHz
Output Voltage: 6.8 V, 7.5 V
Package / Case: QFN-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: A5932
Subcategory: PMIC-Power Management ICs
Type: 3 Phase

Техническая документация

Datasheet
pdf, 1338 КБ