MTE310F11-UV, Standard LEDs - Through Hole UVB 310nm Metal Can Flat Lens

MTE310F11-UV, Standard LEDs - Through Hole UVB 310nm Metal Can Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 430 руб.
Добавить в корзину 1 шт. на сумму 32 430 руб.
Номенклатурный номер: 8018898022
Артикул: MTE310F11-UV

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Metal Can UV-A & UV-B Emitters

Marktech Optoelectronics Metal Can UV-A and UV-B Emitters are ultraviolet light-emitting diodes with 310nm, 325nm, and 340nm wavelengths. The LEDs are protected inside a hermetically sealed metal-glass welded package ideal for industrial applications. These UV-A and UV-B LEDs incorporate state-of-the-art semiconductor material, chip design, and robust packaging with advanced optical characteristics.

Технические параметры

Brand: Marktech Optoelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Fall Time: 8 ns
If - Forward Current: 40 mA
Illumination Color: Ultraviolet
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Package / Case: TO-46-2
Packaging: Bulk
Power Rating: 1.3 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Rise Time: 16 ns
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 6.5 V
Viewing Angle: 40 deg
Wavelength: 310 nm

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.