0199000051, EMI Kits 61 MATERIAL SNAP-IT KIT

Фото 1/3 0199000051, EMI Kits 61 MATERIAL SNAP-IT KIT
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 470 руб.
от 10 шт.25 000 руб.
Добавить в корзину 1 шт. на сумму 31 470 руб.
Номенклатурный номер: 8018899579
Артикул: 0199000051
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Kits
61 Material Snap-It REVAMP Kit

Fair-Rite 61 Material Snap-It REVAMP Kit contains a selection of 61 material Snap-its. The 61 material is a high-frequency suppression material, which suppresses noise from the 200MHz to 2GHz range. This material features high stability performance over varying temperatures and contains Snap-on ferrite cores in various sizes to fit most cables. The 61 material offers near-solid core performance without significantly increasing size due to precision manufacturing. Typical applications include automotive/Electric Vehicles (EVs), industrial equipment, and smart home.

Технические параметры

Brand: Fair-Rite
Component Category: Snap-It Kit
Component Type: Core and Snap-It Kit
Description/Function: Snap-It Kit, 61 Material
Manufacturer: Fair-Rite
Packaging: Bulk
Product Category: EMI Kits
Product Type: EMI Kits
Product: Ferrite Bead Kits
Series: Snap-It Kit
Subcategory: EMI/RFI
Kit Includes Snap It Core
Number of Pieces 61

Техническая документация

Datasheet
pdf, 415 КБ
Datasheet
pdf, 433 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.