NFIPA-500ML, Chemicals Super Solvent NFIPA in 500ml (635g) Can

NFIPA-500ML, Chemicals Super Solvent NFIPA in 500ml (635g) Can
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
9 750 руб.
Добавить в корзину 1 шт. на сумму 9 750 руб.
Номенклатурный номер: 8018900105
Артикул: NFIPA-500ML
Бренд: Chip Quik

Описание

Tools & Supplies\Chemicals
NFIPA-500ML Super Solvent

Chip Quik NFIPA-500ML Super Solvent is a multi-purpose cleaner for degreasing and refluxing. This solvent is designed to replace isopropyl alcohol and HCFCs in the manual removal of flux residues and greases from Printed Circuit Boards (PCBs). The super solvent NFIPA possesses no ozone-depleting potential and is thermally and chemically stable. The super solvent is non-flammable and fast evaporating. This colorless solvent offers a shelf life of more than >24 months and should be stored at room temperature.

Технические параметры

Brand: Chip Quik
Container: Can
Contains Lead: No
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Chip Quik
Product Category: Chemicals
Product Type: Chemicals
Product: Solvents
Size: 500 ml
Subcategory: Supplies
Type: Super Solvent NFIPA

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.