QPF4617SR, RF Front End WiFi 6E, 6 GHz, High Power, Non-Linear F

QPF4617SR, RF Front End WiFi 6E, 6 GHz, High Power, Non-Linear F
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7-9 недель
1 360 руб.
от 300 шт.910 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8018900168
Артикул: QPF4617SR
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
QPF4617 Wi-Fi® 6E Non-Linear Front End Modules

Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules are designed for Wi-Fi 6E (802.11ax) systems. The Qorvo QPF4617 is designed to operate in conjunction with DPD correction. The devices feature a small form factor and integrated matching that minimizes the application layout area. Performance is focused on optimizing the PA efficiency for a 5V supply voltage that minimizes power consumption. This efficiency allows systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain.

Технические параметры

Brand: Qorvo
Development Kit: QPF4617EVB
Factory Pack Quantity: Factory Pack Quantity: 100
Gain: 14.5 dB, 31 dB
Manufacturer: Qorvo
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 1.9 dB
Operating Frequency: 6 GHz
Operating Supply Voltage: 5 V
P1dB - Compression Point: 31 dBm
Package / Case: SMD-24
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Type: RF Front End

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.