0AKLB9300-PD, Automotive Fuses 1000V-Rated fuse for EV & HEV 30A

0AKLB9300-PD, Automotive Fuses 1000V-Rated fuse for EV & HEV 30A
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
3 790 руб.
от 10 шт.3 310 руб.
от 40 шт.2 730 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Номенклатурный номер: 8018974833
Артикул: 0AKLB9300-PD

Описание

Circuit Protection\Fuses\Automotive Fuses
EV Fuses

Bel Fuse EV Fuses offer maximum voltage ratings from 500V DC to 1000V DC and a 10A to 500A current range. These fuses include various series: 0AFG, 0AKH, 0AKK, 0AKL, 0AKM, 0AKN, 0AKR, 0AKS, 0ALA, and 0ALE. These series are comprised of fast-acting square-body fuses, ceramic tube power fuses, auxiliary fuses, ceramic tube power fuses, and more. Bel Fuse EV Fuses are suitable for electric vehicles, hybrid electric vehicles, and energy storage system applications.

Технические параметры

Brand: Bel Fuse
Factory Pack Quantity: Factory Pack Quantity: 40
Fuse Type: Medium/Normal Blow
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Stud
Packaging: Tray
Product Category: Automotive Fuses
Product: Electric Vehicle Fuses
Series: 0AKL
Subcategory: Fuses
Termination Style: Cartridge Box Blade
Type: Electric Vehicle Auxiliary Fuse

Техническая документация

Datasheet
pdf, 409 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.