21179021, EMI Gaskets, Sheets, Absorbers & Shielding RFLW/SS6M .020X12X12in

21179021, EMI Gaskets, Sheets, Absorbers & Shielding RFLW/SS6M .020X12X12in
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 170 руб.
Добавить в корзину 1 шт. на сумму 70 170 руб.
Номенклатурный номер: 8018974934
Артикул: 21179021
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Eccosorb™ RF-LW Microwave Absorbers

Laird Performance Materials Eccosorb™ RF-LW Microwave Absorbers are corrosion-resistant microwave absorbers that offer high attenuation for cavity-resonance problems and surface-current attenuation. Laird Performance Materials Eccosorb RF-LW Microwave Absorbers are designed to address antenna-to-antenna interference, internal cavity resonance, and interfering reflections. The thin design and ability to withstand extreme conditions (fuel, humidity, salt, and fog) make this series ideal for aerospace/defense, automotive, and consumer applications. The absorbers can be tuned to operate with frequencies aligned to various applications in single-band and multi-band designs.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: RF-LW
Subcategory: EMI/RFI
Tradename: Eccosorb
Type: RF Microwave Absorber

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.