EEEFP1C331AP, Конденсатор электролитический, с низким импедансом, SMD, 330мкФ

EEEFP1C331AP, Конденсатор электролитический, с низким импедансом, SMD, 330мкФ
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7 недель
160 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8019805617
Артикул: EEEFP1C331AP
Бренд: Panasonic

Описание

FP Aluminum Electrolytic Capacitors
Panasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3V DC to 50V DC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.

Технические параметры

Brand: Panasonic
Capacitance: 330 uF
Diameter: 8 mm
Dissipation Factor DF: 0.16
ESR: 80 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 3.1 mm
Leakage Current: 52.8 uA
Life: 2000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 850 mA
Series: FP-V High
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Aluminum Capacitors SMD, High Temperature
Voltage Rating DC: 16 VDC
Вес, г 1.24

Техническая документация

Datasheet
pdf, 560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.