SC90-DISS-3-PK, Heat Sinks SBC-C90 Heat Sink (ACTIVE) - Packaged

SC90-DISS-3-PK, Heat Sinks SBC-C90 Heat Sink (ACTIVE) - Packaged
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 350 руб.
Добавить в корзину 1 шт. на сумму 31 350 руб.
Номенклатурный номер: 8019806998
Артикул: SC90-DISS-3-PK
Бренд: Seco

Описание

Thermal Management\Heat Sinks
SBC-C90 Single Board Computers

SECO SBC-C90 Single Board Computers are 3.5" SBCs with AMD Ryzen™ Embedded R1000/V1000 family of System-on-Chips (SOCs). These SBCs feature a maximum of four cores, up to 4096 x 2160 video resolution, and four DP++ connectors as video interfaces. The SBC-C90 offers up to two Gigabit Ethernet ports, multiple USB and PCI-e ports, and two RS-232/RS-422/RS-485 UARTs serial ports. These SBCs support two DDR4 SO-DIMM slots for memory and Microsoft ® Windows 10 (64-bit) and Linux Ubuntu operating systems. The SBC-C90 is available in 146mm x 102mm dimensions. Typical applications include digital signage - infotainment, edge computing, gaming, Human Machine Interface (HMI), and industrial automation, and control.

Технические параметры

Brand: SECO
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: SECO
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Subcategory: Heatsinks
Type: Active Cooler

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.