1709-1, RF Adapters - In Series ADPT, SHV, BKHD,M-M

1709-1, RF Adapters - In Series ADPT, SHV, BKHD,M-M
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
16 440 руб.
от 10 шт.14 060 руб.
Добавить в корзину 1 шт. на сумму 16 440 руб.
Номенклатурный номер: 8019807207
Артикул: 1709-1
Бренд: Kings

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
SHV 5kV Nickel-Finish Connectors

Kings-Win SHV 5kV Nickel-Finish Connectors feature a quick connect and disconnect bayonet coupling design, brass body with nickel finish, and PTFE or Rexolite® insulators. The connectors utilize recessed center contacts to prevent shock hazards while unmated, and an outer contact ground connection is maintained through the center contact mating cycle. The SHV series offers non-constant impedance, 5KV voltage rating, and 10 6 MΩ insulation resistance. The operating temperature range -65°C to +165°C for PTFE variants and -55°C to +85°C for Rexolite.

Технические параметры

Body Material: Brass
Body Style: Bulkhead
Brand: Kings-Win
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: Non-Constant
Manufacturer: Winchester Interconnect
Mounting Style: Bulkhead
Orientation: Straight
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SHV
Series: SHV
Shell Plating: Nickel
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 2 Gender: Plug(Male)
Side 2 Polarity: Normal
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.