1.30.255.322/0000, Industrial Panel Mount Indicators / Switch Indicators SW RAF 22FS KLOCK MR LAT

1.30.255.322/0000, Industrial Panel Mount Indicators / Switch Indicators SW RAF 22FS KLOCK MR LAT
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
14 540 руб.
Добавить в корзину 1 шт. на сумму 14 540 руб.
Номенклатурный номер: 8019859190
Артикул: 1.30.255.322/0000
Бренд: Rafi

Описание

Electromechanical\Industrial Automation\Industrial Lighting and Indicators\Industrial Panel Mount Indicators / Switch Indicators
RAFIX Control Components

RAFI RAFIX Control Components are ideal for the electrical engineering, mechanical and system engineering, as well as automotive industries. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.

Технические параметры

Body Shape: Round
Brand: RAFI
Color: Silver
Designed for: Keylock Switches
Factory Pack Quantity: Factory Pack Quantity: 2
Illuminated: Non-Illuminated
IP Rating: IP65
Manufacturer: RAFI
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Hole Size: 22.3 mm
Mounting Style: Panel Mount
Outside Diameter: 29.8 mm
Part # Aliases: 1.30255.322/0000 1.30255.3220000
Product Type: Panel Mount Indicators/Switch Indicators
Product: Actuators
Subcategory: Switch Accessories
Tradename: RAFIX
Type: Cap
Вес, г 29.83

Техническая документация

Datasheet
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.