ESP32-C6-DevKitC-1-N8, Multiprotocol Development Tools ESP32-C6 Development Board

ESP32-C6-DevKitC-1-N8, Multiprotocol Development Tools ESP32-C6 Development Board
Изображения служат только для ознакомления,
см. техническую документацию
1578 шт., срок 7-9 недель
2 500 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Номенклатурный номер: 8019859288
Артикул: ESP32-C6-DevKitC-1-N8
Бренд: ESPRESSIF

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Multiprotocol Development Tools
ESP32-C6-DevKitC-1 Development Board

Espressif Systems ESP32-C6-DevKitC-1 Development Board is based on the ESP32-C6-WROOM-1 module offering 8MB SPI flash. This development board integrates complete Wi-Fi ®, BLUETOOTH ® LE, Zigbee ®, and thread functions. The USB Type-C to UART Port is used for supplying power to the board, as well as for communication with the ESP32-C6 chip. This ESP32-C6-DevKitC-1 development board features a USB-to-UART bridge, pin header, boot, and reset button. The development board operates at 3.3V power on LED, and the power regulator converts the 5V supply to 3.3V output.

Технические параметры

Brand: Espressif Systems
Factory Pack Quantity: Factory Pack Quantity: 392
Interface Type: USB
Manufacturer: Espressif
Product Category: Multiprotocol Development Tools
Product Type: Multiprotocol Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32-C6-WROOM-1
Type: Multiprotocol Modules

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.