JK-9250US-2, Input Devices KW 9200 Mini Rechargeable multi-device compact keyboard with 2.4 GHz wireless, Bluetooth 5.0 and cable connection

JK-9250US-2, Input Devices KW 9200 Mini Rechargeable multi-device compact keyboard with 2.4 GHz wireless, Bluetooth 5.0 and cable connection
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 260 руб.
от 10 шт.18 250 руб.
от 20 шт.17 680 руб.
Добавить в корзину 1 шт. на сумму 22 260 руб.
Номенклатурный номер: 8019859880
Артикул: JK-9250US-2
Бренд: Cherry

Описание

Electromechanical\Industrial Automation\Human Machine Interface - HMI\Input Devices
KW 9200 MINI Wireless Rechargeable Keyboard

CHERRY KW 9200 MINI Wireless Rechargeable Keyboard features CHERRY SX scissor technology, a built-in metal plate for maximum stability, and multimedia controls. These keyboards have multi-device connections up to 4 channels: (2)BLUETOOTH® 5.0, 2.4GHz, and wired via USB-A to C cable. The KW 9200 also has AES-128 encryption in BLUETOOTH and 2.4GHz mode. For RF mode, the nano receiver must simply be plugged into a free USB port on the PC and press F1. CHERRY KW 9200 MINI Wireless Rechargeable Keyboard has a minimalist design, and the wireless mini keyboard flashes its LEDs to indicate in good time when the lithium battery needs charging.

Технические параметры

Brand: CHERRY
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 10
Features: Rechargeable Multi-Device Compact Keyboard
Manufacturer: CHERRY
Product Category: Input Devices
Product Type: Input Devices
Product: Keyboards
Series: KW 9200 MINI
Subcategory: Input Devices
Вес, г 0.01

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.