HCPL-0600-000E
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
189 руб.
от 45 шт. —
170 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Электроэлемент
OPTOCOUPLER, SMD, 3.75KV, LOGIC O/P; No. of Channels:1 Channel; Isolation Voltage:3.75kV; Data Rate:10Mbaud; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Product Range:HCPL-26xx/06xx/4661; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, DIN, EN, IEC; External Depth:3.937mm; External Length / Height:3.175mm; External Width:5.08mm; Fall Time tf:10ns; Input Current:15mA; Lead Spacing:1.27mm; No. of Channels:1Channels; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Optocoupler Output Type:Logic Gate; Output Current:50mA; Output Voltage:7V; Peak Forward Current:20mA; Propagation Time H-L:48ns; Propagation Time L-H:50ns; Rise Time:24ns; Voltage Vcc Max:5.5V; Voltage Vcc Min:4.5V
Технические параметры
Common Mode Transient Immunity (Min) | 5kV/Вµs |
Current - DC Forward (If) (Max) | 20mA |
Current - Output / Channel | 50mA |
Data Rate | 10MBd |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Open Collector, Schottky Clamped |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
Rise / Fall Time (Typ) | 24ns, 10ns |
Standard Package | 100 |
Supplier Device Package | 8-SO Tall |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 4.5 V ~ 5.5 V |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 1212 КБ