IUTA-0420-300, Mounting Hardware HI-TORQUE INSERT, ALUMINUM .300X.310 1/4-20 THREAD ULTRASONIC HEAT STAKING DIAGONAL

IUTA-0420-300, Mounting Hardware HI-TORQUE INSERT, ALUMINUM .300X.310 1/4-20 THREAD ULTRASONIC HEAT STAKING DIAGONAL
Изображения служат только для ознакомления,
см. техническую документацию
882 шт., срок 6-8 недель
160 руб.
от 10 шт.110 руб.
от 100 шт.82 руб.
от 500 шт.70.59 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8019882593
Артикул: IUTA-0420-300
Бренд: SI

Описание

Electromechanical\Hardware\Mounting Hardware
Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hex-shaped body inserts that provide rotational torque resistance, and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI ® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI ® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Технические параметры

Brand: SI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: SI
Material: Aluminum
Mounting Hole Size: 0.316 in
Outside Diameter: 0.342 in
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Inserts
Series: IUTA
Subcategory: Hardware
Thread Size: 1/4-20
Type: Threaded Insert

Техническая документация

Datasheet
pdf, 3841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.