1.30.270.021/2600, Button/Signal Lamp/MaIn SwItch

1.30.270.021/2600, Button/Signal Lamp/MaIn SwItch
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
1 630 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8019957237
Артикул: 1.30.270.021/2600
Бренд: Rafi

Описание

RAFIX Control Components

RAFI RAFIX Control Components are ideal for the electrical engineering, mechanical and system engineering, as well as automotive industries. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.

Технические параметры

Brand: RAFI
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: RAFI
Part # Aliases: 1.30270.021/2600 1.30270.0212600
Product Category: Switch Actuators
Product Type: Switch Actuators
Subcategory: Switch Accessories
Tradename: RAFIX
Вес, г 6.38

Техническая документация

Datasheet
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.