XBP24CZ7UIS-005, Zigbee Modules - 802.15.4 XBee-PRO ZB SMT (ZigBee PRO Feature Set) U.Fl ant connector, 250000 bps, New FEM

XBP24CZ7UIS-005, Zigbee Modules - 802.15.4 XBee-PRO ZB SMT (ZigBee PRO Feature Set) U.Fl ant connector, 250000 bps, New FEM
Изображения служат только для ознакомления,
см. техническую документацию
820 шт., срок 7-9 недель
11 560 руб.
Добавить в корзину 1 шт. на сумму 11 560 руб.
Номенклатурный номер: 8019981357
Артикул: XBP24CZ7UIS-005
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\RF Modules
XBee® & XBee-PRO® ZB ZigBee® RF Modules

DIGI XBee® and XBee-PRO® ZB ZigBee® RF Modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. These devices are interoperable with other ZigBee and ZigBee PRO feature set devices. These modules require no configuration or additional development; users can have a network up and running in minutes. Programmable versions of the XBee-PRO ZB ZigBee and the SMT ZigBee modules make customizing ZigBee applications easy, even without wireless design expertise.

Технические параметры

Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 36
Frequency: 2.4 GHz
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 63 mW
Packaging: Tray
Product Category: RF Modules
Product Type: RF Modules
Product: RF Transceivers
Subcategory: Wireless & RF Modules
Supply Current Receiving: 34 mA
Supply Current Transmitting: 115 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.