WRSC-47R0K-08, Wireless Charging Coils 47.0uH / 3.0A (Circ)

WRSC-47R0K-08, Wireless Charging Coils 47.0uH / 3.0A (Circ)
Изображения служат только для ознакомления,
см. техническую документацию
219 шт., срок 6-8 недель
2 180 руб.
от 10 шт.1 710 руб.
от 25 шт.1 570 руб.
от 100 шт.1 367.59 руб.
Добавить в корзину 1 шт. на сумму 2 180 руб.
Номенклатурный номер: 8019981504
Артикул: WRSC-47R0K-08

Описание

Passive Components\Inductors, Chokes & Coils\Wireless Charging Coils
WRSC Circular Wireless Charging Coil

Signal Transformer / Bel WRSC Circular Wireless Charging Coils are receiving rectangular wireless charging transmission coils, available in single windings. The WRSC series allows wireless transmission of power through inductive coupling to charge a number of products. These transmitter coils also use inductive coupling to transfer signals and data from one source to another. The Signal Transformer / Bel WRSC Circular Wireless Charging Coils' use of inductive coupling eliminates conductive connections and traditional wiring, seamlessly transferring data and power while avoiding mechanical abrasion, corrosion, and wear. The fixed-in position inductive coils are non-moving, resistant to vibration and corrosion, and designed for reliability and longevity.

Технические параметры

Brand: Bel Signal Transformer
Current Rating: 3 A
Diameter: 26 mm
Function: Receiver
Inductance: 47 uH
Manufacturer: Bel
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Coils: 1 Coil, 1 Layer
Product Category: Wireless Charging Coils
Product Type: Wireless Charging Coils
Series: WRSC
Subcategory: Wireless Charging
Termination Style: Wire Leads
Tolerance: 10%

Техническая документация

Datasheet
pdf, 1959 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.