CBT250-1-EVB, Bluetooth Development Tools - 802.15.1 CBT250, 1.6Mb Flash, eval board

CBT250-1-EVB, Bluetooth Development Tools - 802.15.1 CBT250, 1.6Mb Flash, eval board
Изображения служат только для ознакомления,
см. техническую документацию
12 200 руб.
Добавить в корзину 1 шт. на сумму 12 200 руб.
Номенклатурный номер: 8020011990
Артикул: CBT250-1-EVB

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
CBT250 BLE/NFC Modules
CEL CBT250 BLE/NFC Modules are combo devices with integrated ARM CortexTM-M4 MCU cores, which utilize the NXP QN9090 SoC. These BLUETOOTH ® Low Energy (BLE) and Near Field Communication (NFC) modules support BLE v5.0 while hosting the end-user application. The CBT250 modules feature 640kB of SoC-integrated program flash with an additional 8Mb of on-module flash to support OTA FW updates and data logging. The CBT250 BLE/NFC modules also feature 10dBm RF input power, 260⁰C reflow soldering temperature, and a -40°C to 125⁰C storage temperature range. Typical applications include industrial, building automation, HVAC, connected home, smart energy, security systems, C and I lighting controls, and medicals.

Технические параметры

Brand: CEL
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: NXP IOTZTB-DK006, K32W061
Interface Type: GPIO
Manufacturer: CEL
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CBT250

Техническая документация

Datasheet
pdf, 460 КБ