LSSA22L-V, Slide Switches SLIDE SWITCH 2P2T

LSSA22L-V, Slide Switches SLIDE SWITCH 2P2T
Изображения служат только для ознакомления,
см. техническую документацию
235 шт., срок 7-9 недель
360 руб.
от 50 шт.280 руб.
от 100 шт.244 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8020012135
Артикул: LSSA22L-V

Описание

Electromechanical\Switches\Slide Switches
LSS Slide Switches
Diptronics LSS Slide Switches are available with single pole, double throw (SPDT) or double pole, double throw (DPDT) contact forms. The switches feature 0.1A, 12V DC contact rating and 60mΩ maximum contact resistance. The series offers through-hole or SMT models. Diptronics LSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.

Технические параметры

Actuator Length: 2 mm
Actuator: Slide
Brand: Diptronics
Contact Form: DPDT
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Illuminated: Non-Illuminated
Life: 10000 Cycle
Manufacturer: Diptronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Slide Switches
Product Type: Slide Switches
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Solder Pin
Travel: 2 mm
Voltage Rating DC: 12 VDC

Техническая документация

Datasheet
pdf, 1087 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.