DFR0850, Ethernet Development Tools Ethernet and PoE Shield for Arduino - W5500 Chipset

DFR0850, Ethernet Development Tools Ethernet and PoE Shield for Arduino - W5500 Chipset
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
8 340 руб.
Добавить в корзину 1 шт. на сумму 8 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8020013197
Артикул: DFR0850
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
Ethernet & PoE Shield for Arduino

DFRobot Ethernet & PoE Shield for Arduino integrates a PoE power supply and W5500 Ethernet chip that meets the requirements of general IoT projects. The W5500 chip is a Hardwired TCP/IP embedded Ethernet controller. It provides an easier Internet connection to embedded systems. It enables users to have Internet connectivity in applications by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC, and PHY are embedded.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, UART
Manufacturer: DFRobot
Operating Supply Voltage: 48 VAC/DC
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Development Boards
Subcategory: Development Tools

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.