FP11126_LISA2-O-PIN, LED Lighting Lenses Assemblies Single Lens

FP11126_LISA2-O-PIN, LED Lighting Lenses Assemblies Single Lens
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 7-9 недель
1 120 руб.
от 10 шт.750 руб.
от 50 шт.641 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8020040545
Артикул: FP11126_LISA2-O-PIN
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
Infrared Optics Family

LEDiL ® Infrared Optics Family offers a wide variety of IR reflectors, lenses and holders to provide complete options for IR LEDs. These infrared has many advantages over visible light in surveillance applications, it keeps lighting discreet and helps to conceal the cameras viewing direction. The infrared optics are invisible to the human eye and suitable for very long distance illumination. Typical applications include surveillance of large areas and spaces, military applications, and night vision systems.

Технические параметры

Brand: Ledil
Diameter: 9.9 mm
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Lumileds, Nichia, Samsung
Manufacturer: Ledil
Packaging: Bulk
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Type: Lens Holder Assembly
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1981 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.