AD633TRZ-EP, Multipliers / Dividers Bipolar Multiplier 4Quad

AD633TRZ-EP, Multipliers / Dividers Bipolar Multiplier 4Quad
Изображения служат только для ознакомления,
см. техническую документацию
5 770 руб.
от 10 шт.4 720 руб.
от 25 шт.4 530 руб.
от 98 шт.3 525.77 руб.
Добавить в корзину 1 шт. на сумму 5 770 руб.
Номенклатурный номер: 8020043265
Артикул: AD633TRZ-EP
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Multipliers / Dividers
AD633 Four-Quadrant Analog Multiplier
Analog Devices AD633 Four-Quadrant Analog Multiplier includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is the first product to offer these features in modestly priced 8-lead PDIP and SOIC packages. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µV rms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate, and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns.

Технические параметры

Brand: Analog Devices
Development Kit: AD633-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 98
Input Voltage: 8 V to 18 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 4 Circuit
Operating Supply Current: 4 mA
Operating Supply Voltage: 15 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Multipliers/Dividers
Product Type: Multipliers/Dividers
Product: Multiplier
Series: AD633-EP
Subcategory: Logic ICs
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1814 КБ