MIKROE-4993, Display Development Tools Mikromedia 5 for PIC32MZ Capacitive FPI with frame

MIKROE-4993, Display Development Tools Mikromedia 5 for PIC32MZ Capacitive FPI with frame
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 960 руб.
от 5 шт.63 270 руб.
Добавить в корзину 1 шт. на сумму 67 960 руб.
Номенклатурный номер: 8020121702
Артикул: MIKROE-4993
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Mikromedia 5 for PIC32MZ Capacitive FPI with Frame

Mikroe Mikromedia 5 for PIC32MZ Capacitive with Frame features USB, Wi-Fi®, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, RTC, and much more. This expands its use beyond multimedia. Mikromedia 5 has three mikroBUS™ Shuttle connectors. It has a brand-new addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Product Category: Display Development Tools
Product Type: Display Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: PIC32MZ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.