BAS316WT, Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 100V, 0.15A, 150C

BAS316WT, Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 100V, 0.15A, 150C
Изображения служат только для ознакомления,
см. техническую документацию
11915 шт., срок 7-9 недель
43 руб.
от 10 шт.32 руб.
от 100 шт.25 руб.
от 500 шт.19.24 руб.
Добавить в корзину 1 шт. на сумму 43 руб.
Номенклатурный номер: 8020122987
Артикул: BAS316WT

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
BAS316WT Surface Mount Small Signal Diode
Diotec Semiconductor BAS316WT Surface Mount Small Signal Diode delivers high switching speeds, a low leakage current, and low junction capacitance (1.5pF). With a wide -55°C to +150°C junction temperature range, the BAS316WT offers a 100V repetitive peak reverse voltage, 150mW power dissipation, and 250mA maximum average forward current. The surface mount QFN2x2 packaged BAS316WT diode is ideal for signal processing, high-speed switching, rectifying, and commercial / industrial-grade applications.

Технические параметры

Brand: Diotec Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Diotec Semiconductor
Package / Case: SOD-523
Packaging: Reel, Cut Tape
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Series: BAS-Power/Switching
Subcategory: Diodes & Rectifiers
Tradename: BAS316WT
Вес, г 0.02

Техническая документация

Datasheet
pdf, 423 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.